2 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4132512021-000

DigiKey Part Number
A134614-ND
Manufacturer
Manufacturer Product Number
T4132512021-000
Description
CONN RCPT MALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
T4132512021-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
M12-2
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
D
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,13000 Kč133,13 Kč
10113,17900 Kč1 131,79 Kč
25106,07360 Kč2 651,84 Kč
50101,00880 Kč5 050,44 Kč
10096,18550 Kč9 618,55 Kč
25090,16456 Kč22 541,14 Kč
50085,86376 Kč42 931,88 Kč
1 00081,76852 Kč81 768,52 Kč
2 50076,65597 Kč191 639,92 Kč
Manufacturers Standard Package
Unit Price without VAT:133,13000 Kč
Unit Price with VAT:161,08730 Kč