
T4131012121-000 | |
|---|---|
DigiKey Part Number | A142119-ND |
Manufacturer | |
Manufacturer Product Number | T4131012121-000 |
Description | CONN RCPT FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | T4131012121-000 Models |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 1.5A |
Shell Size - Insert M12-12 | Voltage Rating 30V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyamide (PA66), Nylon 6/6 |
Fastening Type Threaded | Applications Industrial |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,05000 Kč | 557,05 Kč |
| 10 | 473,48200 Kč | 4 734,82 Kč |
| 25 | 443,83840 Kč | 11 095,96 Kč |
| 50 | 422,66180 Kč | 21 133,09 Kč |
| 100 | 402,50070 Kč | 40 250,07 Kč |
| 250 | 377,32856 Kč | 94 332,14 Kč |
| 500 | 359,34276 Kč | 179 671,38 Kč |
| Unit Price without VAT: | 557,05000 Kč |
|---|---|
| Unit Price with VAT: | 674,03050 Kč |











