
T4113502031-000 | |
|---|---|
DigiKey Part Number | A134580-ND |
Manufacturer | |
Manufacturer Product Number | T4113502031-000 |
Description | CONN RCPT MALE 3POS GOLD SCREW |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | T4113502031-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M12-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | Zinc Alloy | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,40000 Kč | 151,40 Kč |
| 10 | 128,65500 Kč | 1 286,55 Kč |
| 25 | 120,58720 Kč | 3 014,68 Kč |
| 50 | 114,82540 Kč | 5 741,27 Kč |
| 100 | 109,34500 Kč | 10 934,50 Kč |
| 250 | 102,49964 Kč | 25 624,91 Kč |
| 500 | 97,61046 Kč | 48 805,23 Kč |
| 1 000 | 92,95563 Kč | 92 955,63 Kč |
| Unit Price without VAT: | 151,40000 Kč |
|---|---|
| Unit Price with VAT: | 183,19400 Kč |










