
T4112502041-000 | |
|---|---|
DigiKey Part Number | A134547-ND |
Manufacturer | |
Manufacturer Product Number | T4112502041-000 |
Description | CONN PLUG FMALE 4POS GOLD SCREW |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | T4112502041-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 10 | 144,31900 Kč | 1 443,19 Kč |
| 25 | 135,26920 Kč | 3 381,73 Kč |
| 50 | 128,81020 Kč | 6 440,51 Kč |
| 100 | 122,66400 Kč | 12 266,40 Kč |
| 250 | 114,98504 Kč | 28 746,26 Kč |
| 500 | 109,50122 Kč | 54 750,61 Kč |
| 1 000 | 104,27943 Kč | 104 279,43 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |








