
T4112412051-000 | |
|---|---|
DigiKey Part Number | A133898-ND |
Manufacturer | |
Manufacturer Product Number | T4112412051-000 |
Description | CONN PLUG FMALE 5POS GOLD SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | T4112412051-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Zinc Alloy | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,34000 Kč | 293,34 Kč |
| 10 | 249,33000 Kč | 2 493,30 Kč |
| 25 | 233,72440 Kč | 5 843,11 Kč |
| 50 | 222,56200 Kč | 11 128,10 Kč |
| 100 | 211,94330 Kč | 21 194,33 Kč |
| 250 | 198,68224 Kč | 49 670,56 Kč |
| 500 | 189,20920 Kč | 94 604,60 Kč |
| 1 000 | 180,19035 Kč | 180 190,35 Kč |
| Unit Price without VAT: | 293,34000 Kč |
|---|---|
| Unit Price with VAT: | 354,94140 Kč |





