T4112411051-000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 189,63080 Kč
Datasheet
5 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4112411051-000

DigiKey Part Number
A134538-ND
Manufacturer
Manufacturer Product Number
T4112411051-000
Description
CONN PLUG FMALE 5POS GOLD SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
T4112411051-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
B
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
60V
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Brass, Nickel
Contact Material
Bronze
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Insert Material
Polyamide (PA), Nylon
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1293,34000 Kč293,34 Kč
10249,33000 Kč2 493,30 Kč
25233,72440 Kč5 843,11 Kč
50222,56200 Kč11 128,10 Kč
100211,94330 Kč21 194,33 Kč
250198,68224 Kč49 670,56 Kč
500189,20920 Kč94 604,60 Kč
1 000180,19035 Kč180 190,35 Kč
Manufacturers Standard Package
Unit Price without VAT:293,34000 Kč
Unit Price with VAT:354,94140 Kč