
T4111401041-000 | |
|---|---|
DigiKey Part Number | A134496-ND |
Manufacturer | |
Manufacturer Product Number | T4111401041-000 |
Description | CONN RCPT MALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | T4111401041-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | Zinc Alloy | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,58000 Kč | 159,58 Kč |
| 10 | 135,58400 Kč | 1 355,84 Kč |
| 25 | 127,09680 Kč | 3 177,42 Kč |
| 50 | 121,02400 Kč | 6 051,20 Kč |
| 100 | 115,24750 Kč | 11 524,75 Kč |
| 250 | 108,03388 Kč | 27 008,47 Kč |
| 500 | 102,88054 Kč | 51 440,27 Kč |
| 1 000 | 97,97436 Kč | 97 974,36 Kč |
| Unit Price without VAT: | 159,58000 Kč |
|---|---|
| Unit Price with VAT: | 193,09180 Kč |











