T4111002052-000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 184,78000 Kč
Datasheet

Similar


Weidmüller
In Stock: 2
Unit Price: 267,30000 Kč
Datasheet
5 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4111002052-000

DigiKey Part Number
T4111002052-000-ND
Manufacturer
Manufacturer Product Number
T4111002052-000
Description
CONN RCPT MALE 5POS SILVER SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
T4111002052-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
4A
Voltage Rating
60V
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Polybutylene Terephthalate (PBT), Glass Filled
Contact Material
Brass
Contact Finish Thickness - Mating
80.0µin (2.03µm)
Insert Material
Polyamide (PA), Nylon
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1175,75000 Kč175,75 Kč
10149,38000 Kč1 493,80 Kč
25140,02320 Kč3 500,58 Kč
50133,33320 Kč6 666,66 Kč
100126,97070 Kč12 697,07 Kč
250119,02256 Kč29 755,64 Kč
500113,34552 Kč56 672,76 Kč
1 000107,94169 Kč107 941,69 Kč
Manufacturers Standard Package
Unit Price without VAT:175,75000 Kč
Unit Price with VAT:212,65750 Kč