Circular Connector Distributor Y-Shaped 4 / 3 Male Pins / Female Sockets (2) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4081122004-000

DigiKey Part Number
A126834-ND
Manufacturer
Manufacturer Product Number
T4081122004-000
Description
CONN Y-ADPT 4P-3P M-F/F INLINE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor Y-Shaped 4/3 Male Pins/Female Sockets (2) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
T4081122004-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
Distributor Y-Shaped
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Female Sockets (2)
Shell Size - Insert (Convert From)
M8
Shell Size - Insert (Convert To)
M8
Number of Positions (Convert From)
4
Number of Positions (Convert To)
3
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Housing Material
Polyamide (PA), Nylon
Housing Color
Blue
Features
Coupling Nut
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
3A
Voltage Rating
30V
Operating Temperature
-25°C ~ 85°C
Orientation (Convert From)
A
Orientation (Convert To)
A
Material Flammability Rating
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1370,61000 Kč370,61 Kč
10315,05400 Kč3 150,54 Kč
25295,31600 Kč7 382,90 Kč
50281,21780 Kč14 060,89 Kč
100267,80220 Kč26 780,22 Kč
250251,04788 Kč62 761,97 Kč
500239,08028 Kč119 540,14 Kč
Manufacturers Standard Package
Unit Price without VAT:370,61000 Kč
Unit Price with VAT:448,43810 Kč