T4061210003-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4061210003-001

DigiKey Part Number
A142344-ND
Manufacturer
Manufacturer Product Number
T4061210003-001
Description
CBL 3POS RCPT RA TO WIRE 1.64'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T4061210003-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
1.64' (500.00mm)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1224,34000 Kč224,34 Kč
10190,57400 Kč1 905,74 Kč
30176,35367 Kč5 290,61 Kč
50170,11020 Kč8 505,51 Kč
100161,99070 Kč16 199,07 Kč
250151,85568 Kč37 963,92 Kč
500144,61352 Kč72 306,76 Kč
1 000140,08175 Kč140 081,75 Kč
Manufacturers Standard Package
Unit Price without VAT:224,34000 Kč
Unit Price with VAT:271,45140 Kč