
T4052118003-007 | |
|---|---|
DigiKey Part Number | 17-T4052118003-007-ND |
Manufacturer | |
Manufacturer Product Number | T4052118003-007 |
Description | RPC-M8-3MS-10.0-M12-3FR-PVC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly |
Datasheet | Datasheet |
EDA/CAD Models | T4052118003-007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | * | |
Packaging | Bag | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,67000 Kč | 498,67 Kč |
| 10 | 423,88400 Kč | 4 238,84 Kč |
| 25 | 397,33120 Kč | 9 933,28 Kč |
| Unit Price without VAT: | 498,67000 Kč |
|---|---|
| Unit Price with VAT: | 603,39070 Kč |

