


T2193503101-000 | |
|---|---|
DigiKey Part Number | A134409-ND |
Manufacturer | |
Manufacturer Product Number | T2193503101-000 |
Description | T2193503101-000 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 1 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2193503101-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 2000V | |
Current Rating (Amps) | 350A | |
Contact Type | HCM | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 648,28750 Kč | 5 186,30 Kč |
| Unit Price without VAT: | 648,28750 Kč |
|---|---|
| Unit Price with VAT: | 784,42788 Kč |


