Contact Crimp Pin 50mm² Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 50mm² Silver
TE Connectivity HCM250/HCM350/HBPR Connectors | Digi-Key Daily

T2193501050-000

DigiKey Part Number
A134398-ND
Manufacturer
Manufacturer Product Number
T2193501050-000
Description
T2193501050-000
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 50mm² Silver
Datasheet
 Datasheet
EDA/CAD Models
T2193501050-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
50mm²
Contact Finish
Silver
Contact Finish Thickness
196.9µin (5.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
81 074,41500 Kč8 595,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 074,41500 Kč
Unit Price with VAT:1 300,04215 Kč

Other Suppliers on DigiKey

8In Stock
Ships from WEC