


T2192502035-000 | |
|---|---|
DigiKey Part Number | A134392-ND |
Manufacturer | |
Manufacturer Product Number | T2192502035-000 |
Description | T2192502035-000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 2 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2192502035-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 2 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 902,37850 Kč | 18 047,57 Kč |
| Unit Price without VAT: | 902,37850 Kč |
|---|---|
| Unit Price with VAT: | 1 091,87799 Kč |

