


T2114000201-000 | |
|---|---|
DigiKey Part Number | A125669-ND |
Manufacturer | |
Manufacturer Product Number | T2114000201-000 |
Description | MOD USB FEMALE 4POS HMN-USB-F |
Manufacturer Standard Lead Time | 81 Weeks |
Customer Reference | |
Detailed Description | Female Module, USB 4 Position |
Datasheet | Datasheet |
EDA/CAD Models | T2114000201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module, USB | |
Gender | Female | |
Number of Positions | 4 | |
Size | - | |
Termination Style | - | |
Voltage Rating | 50V | |
Current Rating (Amps) | 1A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 248,35417 Kč | 2 980,25 Kč |
| Unit Price without VAT: | 248,35417 Kč |
|---|---|
| Unit Price with VAT: | 300,50855 Kč |












