


T2111172201-000 | |
|---|---|
DigiKey Part Number | A125662-ND |
Manufacturer | |
Manufacturer Product Number | T2111172201-000 |
Description | MODULE FEMALE 17POS HMN-017-F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 17 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2111172201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 17 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 160V | |
Current Rating (Amps) | 10A | |
Contact Type | CDF, DDF | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 12 | 47,75333 Kč | 573,04 Kč |
| 36 | 44,18333 Kč | 1 590,60 Kč |
| 60 | 42,61550 Kč | 2 556,93 Kč |
| 108 | 40,88389 Kč | 4 415,46 Kč |
| 252 | 38,50968 Kč | 9 704,44 Kč |
| 504 | 36,67151 Kč | 18 482,44 Kč |
| 1 008 | 34,92147 Kč | 35 200,84 Kč |
| 2 508 | 32,74792 Kč | 82 131,78 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |










