
T2070104101-000 | |
|---|---|
DigiKey Part Number | A134375-ND |
Manufacturer | |
Manufacturer Product Number | T2070104101-000 |
Description | T2070104101-000 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Module Male Heavy Duty Docking, Carrier Shell Frame Size 10B |
Datasheet | Datasheet |
EDA/CAD Models | T2070104101-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 3 | |
Gender | Male | |
Size | 10B | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Alloy, Die Cast | |
Color | - | |
Operating Temperature | - | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,39000 Kč | 256,39 Kč |
| 10 | 217,91700 Kč | 2 179,17 Kč |
| 25 | 204,26000 Kč | 5 106,50 Kč |
| 50 | 194,50860 Kč | 9 725,43 Kč |
| 100 | 185,22760 Kč | 18 522,76 Kč |
| 250 | 173,63668 Kč | 43 409,17 Kč |
| 500 | 165,35590 Kč | 82 677,95 Kč |
| 1 000 | 157,47345 Kč | 157 473,45 Kč |
| Unit Price without VAT: | 256,39000 Kč |
|---|---|
| Unit Price with VAT: | 310,23190 Kč |

