
T2070011033-000 | |
|---|---|
DigiKey Part Number | A133763-ND |
Manufacturer | |
Manufacturer Product Number | T2070011033-000 |
Description | DAM-33 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 20-22 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | T2070011033-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,24000 Kč | 37,24 Kč |
| 10 | 31,58400 Kč | 315,84 Kč |
| 25 | 29,59440 Kč | 739,86 Kč |
| 50 | 28,18380 Kč | 1 409,19 Kč |
| 200 | 25,55395 Kč | 5 110,79 Kč |
| 400 | 24,33313 Kč | 9 733,25 Kč |
| 600 | 23,64672 Kč | 14 188,03 Kč |
| 1 000 | 22,80983 Kč | 22 809,83 Kč |
| 2 600 | 21,32335 Kč | 55 440,71 Kč |
| Unit Price without VAT: | 37,24000 Kč |
|---|---|
| Unit Price with VAT: | 45,06040 Kč |



