
T2030031002-000 | |
|---|---|
DigiKey Part Number | 17-T2030031002-000-ND |
Manufacturer | |
Manufacturer Product Number | T2030031002-000 |
Description | HEM-0.3(AWG26-22),L=28 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-26 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2030031002-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,88000 Kč | 105,88 Kč |
| 10 | 89,90500 Kč | 899,05 Kč |
| 25 | 84,25880 Kč | 2 106,47 Kč |
| 50 | 80,23840 Kč | 4 011,92 Kč |
| 100 | 76,40520 Kč | 7 640,52 Kč |
| 300 | 70,70697 Kč | 21 212,09 Kč |
| 500 | 68,20494 Kč | 34 102,47 Kč |
| 1 000 | 64,95209 Kč | 64 952,09 Kč |
| 2 500 | 63,71549 Kč | 159 288,73 Kč |
| Unit Price without VAT: | 105,88000 Kč |
|---|---|
| Unit Price with VAT: | 128,11480 Kč |




