
T2030012040-000 | |
|---|---|
DigiKey Part Number | A133665-ND |
Manufacturer | |
Manufacturer Product Number | T2030012040-000 |
Description | DEF-4.0 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 12 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | T2030012040-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,74000 Kč | 73,74 Kč |
| 10 | 62,65700 Kč | 626,57 Kč |
| 25 | 58,73240 Kč | 1 468,31 Kč |
| 50 | 55,92020 Kč | 2 796,01 Kč |
| 100 | 53,25190 Kč | 5 325,19 Kč |
| 300 | 49,27823 Kč | 14 783,47 Kč |
| 500 | 47,53406 Kč | 23 767,03 Kč |
| 1 000 | 45,26671 Kč | 45 266,71 Kč |
| 2 500 | 42,97096 Kč | 107 427,40 Kč |
| Unit Price without VAT: | 73,74000 Kč |
|---|---|
| Unit Price with VAT: | 89,22540 Kč |


