
T2030012008-000 | |
|---|---|
DigiKey Part Number | A133661-ND |
Manufacturer | |
Manufacturer Product Number | T2030012008-000 |
Description | DEF-0.75 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | T2030012008-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 70,01200 Kč | 700,12 Kč |
| 25 | 65,63400 Kč | 1 640,85 Kč |
| 50 | 62,49740 Kč | 3 124,87 Kč |
| 100 | 59,51050 Kč | 5 951,05 Kč |
| 300 | 55,07170 Kč | 16 521,51 Kč |
| 500 | 53,12304 Kč | 26 561,52 Kč |
| 1 000 | 50,58883 Kč | 50 588,83 Kč |
| 2 500 | 48,47790 Kč | 121 194,75 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |











