



T2030001002-000 | |
|---|---|
DigiKey Part Number | A133646-ND |
Manufacturer | |
Manufacturer Product Number | T2030001002-000 |
Description | CEM-0.3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-26 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2030001002-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,53400 Kč | 188,35 Kč |
| 50 | 7,17300 Kč | 358,65 Kč |
| 100 | 6,82850 Kč | 682,85 Kč |
| 300 | 6,31900 Kč | 1 895,70 Kč |
| 500 | 6,09488 Kč | 3 047,44 Kč |
| 1 000 | 5,80364 Kč | 5 803,64 Kč |
| 2 500 | 5,43999 Kč | 13 599,98 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


