



T2020252101-000 | |
---|---|
DigiKey Part Number | A125631-ND |
Manufacturer | |
Manufacturer Product Number | T2020252101-000 |
Description | INSERT MALE 25POS+1GND CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 25+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2020252101-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 25+Ground | |
Size | H16A | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | CD, DD | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 233,92000 Kč | 233,92 Kč |
10 | 198,80200 Kč | 1 988,02 Kč |
25 | 186,34520 Kč | 4 658,63 Kč |
50 | 177,44660 Kč | 8 872,33 Kč |
100 | 168,97920 Kč | 16 897,92 Kč |
250 | 158,40548 Kč | 39 601,37 Kč |
500 | 150,85170 Kč | 75 425,85 Kč |
1 000 | 146,70319 Kč | 146 703,19 Kč |
Unit Price without VAT: | 233,92000 Kč |
---|---|
Unit Price with VAT: | 283,04320 Kč |