
T2020001008-000 | |
|---|---|
DigiKey Part Number | A125419-ND |
Manufacturer | |
Manufacturer Product Number | T2020001008-000 |
Description | CDM-0.75 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2020001008-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,50200 Kč | 135,02 Kč |
| 25 | 12,65760 Kč | 316,44 Kč |
| 50 | 12,05700 Kč | 602,85 Kč |
| 100 | 11,47750 Kč | 1 147,75 Kč |
| 300 | 10,62080 Kč | 3 186,24 Kč |
| 500 | 10,24450 Kč | 5 122,25 Kč |
| 1 000 | 9,75525 Kč | 9 755,25 Kč |
| 2 500 | 9,14446 Kč | 22 861,15 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |



