
T1937030000-000 | |
|---|---|
DigiKey Part Number | A134345-ND |
Manufacturer | |
Manufacturer Product Number | T1937030000-000 |
Description | T1937030000-000 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H3APR IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1937030000-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | H3APR | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Silver | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 153,39742 Kč | 18 407,69 Kč |
| Unit Price without VAT: | 153,39742 Kč |
|---|---|
| Unit Price with VAT: | 185,61088 Kč |










