


T1936320000-000 | |
|---|---|
DigiKey Part Number | A139416-ND |
Manufacturer | |
Manufacturer Product Number | T1936320000-000 |
Description | T1936320000-000 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H32B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1936320000-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | H32B | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 6.531" L x 3.709" W x 1.173" H (165.90mm x 94.20mm x 29.80mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,92000 Kč | 619,92 Kč |
| Unit Price without VAT: | 619,92000 Kč |
|---|---|
| Unit Price with VAT: | 750,10320 Kč |









