
T1739032120-000 | |
|---|---|
DigiKey Part Number | A133340-ND |
Manufacturer | |
Manufacturer Product Number | T1739032120-000 |
Description | H3A-TGVB-M20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M20 H3A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1739032120-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | H3A | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | M20 | |
Size / Dimension | 0.945" L x 0.945" W x 2.244" H (24.00mm x 24.00mm x 57.00mm) | |
Housing Color | - | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 81,19663 Kč | 6 495,73 Kč |
| Unit Price without VAT: | 81,19663 Kč |
|---|---|
| Unit Price with VAT: | 98,24792 Kč |











