T1729322132-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1729322132-000

DigiKey Part Number
A133325-ND
Manufacturer
Manufacturer Product Number
T1729322132-000
Description
H32A-TSBF-M32
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 H32A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
T1729322132-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
H32A
Lock Location
Locking Clip (2) on Hood
Thread Size
M32
Size / Dimension
-
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 24 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1579,30000 Kč579,30 Kč
12486,11500 Kč5 833,38 Kč
30455,69033 Kč13 670,71 Kč
54437,18519 Kč23 608,00 Kč
102418,01794 Kč42 637,83 Kč
252409,36488 Kč103 159,95 Kč
Unit Price without VAT:579,30000 Kč
Unit Price with VAT:700,95300 Kč

Other Suppliers on DigiKey

24In Stock
Ships from WEC