
T1619101220-000 | |
|---|---|
DigiKey Part Number | A133181-ND |
Manufacturer | TE Connectivity AMP Connectors |
Manufacturer Product Number | T1619101220-000 |
Description | H10A-SGRS-2M20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 H10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1619101220-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | H10A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.150" L x 1.969" W x 2.244" H (80.00mm x 50.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,90000 Kč | 350,90 Kč |
| 10 | 298,15200 Kč | 2 981,52 Kč |
| 30 | 275,89533 Kč | 8 276,86 Kč |
| 50 | 266,13520 Kč | 13 306,76 Kč |
| 100 | 253,43570 Kč | 25 343,57 Kč |
| 250 | 237,58124 Kč | 59 395,31 Kč |
| 500 | 236,46896 Kč | 118 234,48 Kč |
| Unit Price without VAT: | 350,90000 Kč |
|---|---|
| Unit Price with VAT: | 424,58900 Kč |









