
T1500243000-000 | |
|---|---|
DigiKey Part Number | A133116-ND |
Manufacturer | |
Manufacturer Product Number | T1500243000-000 |
Description | H24B-AG-LB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1500243000-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | H24B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 5.598" L x 1.799" W x 1.173" H (142.20mm x 45.70mm x 29.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,68000 Kč | 304,68 Kč |
| 10 | 258,94700 Kč | 2 589,47 Kč |
| 25 | 242,72000 Kč | 6 068,00 Kč |
| 50 | 231,13760 Kč | 11 556,88 Kč |
| 100 | 220,10730 Kč | 22 010,73 Kč |
| 250 | 206,33644 Kč | 51 584,11 Kč |
| 500 | 196,49928 Kč | 98 249,64 Kč |
| 1 000 | 187,13313 Kč | 187 133,13 Kč |
| Unit Price without VAT: | 304,68000 Kč |
|---|---|
| Unit Price with VAT: | 368,66280 Kč |


