
T1330240129-000 | |
|---|---|
DigiKey Part Number | A132939-ND |
Manufacturer | |
Manufacturer Product Number | T1330240129-000 |
Description | H24B-TSH-RO-PG29 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1330240129-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H24B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,74000 Kč | 343,74 Kč |
| 16 | 282,50188 Kč | 4 520,03 Kč |
| 32 | 269,01063 Kč | 8 608,34 Kč |
| 56 | 258,59786 Kč | 14 481,48 Kč |
| 104 | 247,55029 Kč | 25 745,23 Kč |
| 256 | 232,31746 Kč | 59 473,27 Kč |
| 504 | 221,48641 Kč | 111 629,15 Kč |
| Unit Price without VAT: | 343,74000 Kč |
|---|---|
| Unit Price with VAT: | 415,92540 Kč |










