
T1319320140-000 | |
|---|---|
DigiKey Part Number | A132875-ND |
Manufacturer | |
Manufacturer Product Number | T1319320140-000 |
Description | H32A-TS-M40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 H32A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1319320140-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H32A | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 3.228" L x 2.205" W x 2.992" H (82.00mm x 56.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,84000 Kč | 429,84 Kč |
| 16 | 353,45563 Kč | 5 655,29 Kč |
| 32 | 336,58281 Kč | 10 770,65 Kč |
| 56 | 323,55732 Kč | 18 119,21 Kč |
| 104 | 309,73865 Kč | 32 212,82 Kč |
| 256 | 295,37344 Kč | 75 615,60 Kč |
| Unit Price without VAT: | 429,84000 Kč |
|---|---|
| Unit Price with VAT: | 520,10640 Kč |










