
T1250163121-000 | |
|---|---|
DigiKey Part Number | A132735-ND |
Manufacturer | |
Manufacturer Product Number | T1250163121-000 |
Description | H16B-TSBS-PG21 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 H16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1250163121-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H16B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | PG21 | |
Size / Dimension | 3.681" L x 1.693" W x 2.362" H (93.50mm x 43.00mm x 60.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,99000 Kč | 508,99 Kč |
| 10 | 432,66400 Kč | 4 326,64 Kč |
| 25 | 405,56360 Kč | 10 139,09 Kč |
| 50 | 386,21200 Kč | 19 310,60 Kč |
| 100 | 367,78840 Kč | 36 778,84 Kč |
| 250 | 344,78296 Kč | 86 195,74 Kč |
| 500 | 328,34950 Kč | 164 174,75 Kč |
| Unit Price without VAT: | 508,99000 Kč |
|---|---|
| Unit Price with VAT: | 615,87790 Kč |










