
SM5391-BCE-S-001.00-131 | |
|---|---|
DigiKey Part Number | 17-SM5391-BCE-S-001.00-131-ND |
Manufacturer | |
Manufacturer Product Number | SM5391-BCE-S-001.00-131 |
Description | 1 PSI DIFFERENTIAL SENSOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.5PSI (17.24kPa) Differential Male - 0.12" (3mm) Tube, Dual 16 b 16-SOIC (0.295", 7.50mm Width), Dual Top Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 2.5PSI (17.24kPa) | |
Output Type | I2C | |
Output | 16 b | |
Accuracy | ±1.5% | |
Voltage - Supply | 3.3V ~ 5V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 12PSI (82.74kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width), Dual Top Ports | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,42000 Kč | 453,42 Kč |
| 45 | 346,60000 Kč | 15 597,00 Kč |
| 135 | 320,76615 Kč | 43 303,43 Kč |
| 540 | 302,33063 Kč | 163 258,54 Kč |
| Unit Price without VAT: | 453,42000 Kč |
|---|---|
| Unit Price with VAT: | 548,63820 Kč |


