cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-375-1-X-65MM

DigiKey Part Number
17-RT-375-1-X-65MM-ND
Manufacturer
Manufacturer Product Number
RT-375-1-X-65MM
Description
RT-375-1-X-65MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 0.213' (65.00mm, 2.56")
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Shrinkage Ratio
Length
0.213' (65.00mm, 2.56")
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.019" (0.48mm)
Material
Features
Chemical Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Shrink Temperature
-
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5 0009,78385 Kč48 919,25 Kč
Unit Price without VAT:9,78385 Kč
Unit Price with VAT:11,83846 Kč