
PL-027008-2.5-9 | |
|---|---|
DigiKey Part Number | A141661-ND |
Manufacturer | |
Manufacturer Product Number | PL-027008-2.5-9 |
Description | PL-027008-2.5-9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.315" (8.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 15,05600 Kč | 150,56 Kč |
| 25 | 13,44720 Kč | 336,18 Kč |
| 50 | 12,37620 Kč | 618,81 Kč |
| 100 | 11,41030 Kč | 1 141,03 Kč |
| 250 | 10,27644 Kč | 2 569,11 Kč |
| 500 | 9,51672 Kč | 4 758,36 Kč |
| 2 500 | 8,02880 Kč | 20 072,00 Kč |
| 5 000 | 7,49049 Kč | 37 452,45 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

