7 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
NC6-P108-07
NC6-P108-07

NC6-P108-07

DigiKey Part Number
A98525-ND
Manufacturer
Manufacturer Product Number
NC6-P108-07
Description
CONN BARRIER STRIP 7CIRC 0.375"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
7
Number of Wire Entries
7
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 315
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1158,11000 Kč158,11 Kč
10112,08700 Kč1 120,87 Kč
2598,64040 Kč2 466,01 Kč
5090,40060 Kč4 520,03 Kč
15080,36073 Kč12 054,11 Kč
30075,62640 Kč22 687,92 Kč
60071,89225 Kč43 135,35 Kč
1 05069,47938 Kč72 953,35 Kč
Manufacturers Standard Package
Unit Price without VAT:158,11000 Kč
Unit Price with VAT:191,31310 Kč