



NC6-P108-02 | |
|---|---|
DigiKey Part Number | A98495-ND |
Manufacturer | |
Manufacturer Product Number | NC6-P108-02 |
Description | CONN BARRIER STRIP 2CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | NC6-P108-02 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Zinc |
Number of Wire Entries 2 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA), Nylon |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,31000 Kč | 56,31 Kč |
| 10 | 40,29300 Kč | 402,93 Kč |
| 25 | 35,16240 Kč | 879,06 Kč |
| 50 | 31,89220 Kč | 1 594,61 Kč |
| 100 | 29,15180 Kč | 2 915,18 Kč |
| 300 | 25,79270 Kč | 7 737,81 Kč |
| 600 | 24,20072 Kč | 14 520,43 Kč |
| 1 200 | 22,94123 Kč | 27 529,48 Kč |
| 5 100 | 21,12817 Kč | 107 753,67 Kč |
| Unit Price without VAT: | 56,31000 Kč |
|---|---|
| Unit Price with VAT: | 68,13510 Kč |











