
NB3274-000 | |
|---|---|
DigiKey Part Number | 17-NB3274-000-ND |
Manufacturer | |
Manufacturer Product Number | NB3274-000 |
Description | ES1000-NO.2-B9-X-COIL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.293" (7.44mm) 4 to 1 Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.293" (7.44mm) | |
Inner Diameter - Recovered | 0.065" (1.65mm) | |
Recovered Wall Thickness | 0.060" (1.52mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -40°C ~ 130°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 398 | 94,08034 Kč | 601 926,02 Kč |
| Unit Price without VAT: | 94,08034 Kč |
|---|---|
| Unit Price with VAT: | 113,83721 Kč |

