



JC6-P108-02 | |
---|---|
DigiKey Part Number | A113131-ND |
Manufacturer | |
Manufacturer Product Number | JC6-P108-02 |
Description | CONN BARRIER STRIP 2CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 64,16000 Kč | 64,16 Kč |
10 | 45,68000 Kč | 456,80 Kč |
25 | 39,93520 Kč | 998,38 Kč |
50 | 36,32340 Kč | 1 816,17 Kč |
100 | 33,32180 Kč | 3 332,18 Kč |
400 | 28,90995 Kč | 11 563,98 Kč |
800 | 27,35240 Kč | 21 881,92 Kč |
1 200 | 27,00019 Kč | 32 400,23 Kč |
Unit Price without VAT: | 64,16000 Kč |
---|---|
Unit Price with VAT: | 77,63360 Kč |