


HEE-032-F | |
|---|---|
DigiKey Part Number | A141048-ND |
Manufacturer | |
Manufacturer Product Number | HEE-032-F |
Description | INSERT FML 32POS+1GND HEE-032-F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 32+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 32+Ground | |
Size | H16B | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | CEF, DEF | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | EN45545 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,96000 Kč | 297,96 Kč |
| 10 | 253,21500 Kč | 2 532,15 Kč |
| 25 | 237,36120 Kč | 5 934,03 Kč |
| 50 | 226,02660 Kč | 11 301,33 Kč |
| 100 | 215,24210 Kč | 21 524,21 Kč |
| 250 | 201,77484 Kč | 50 443,71 Kč |
| 500 | 192,15396 Kč | 96 076,98 Kč |
| 1 000 | 182,99463 Kč | 182 994,63 Kč |
| Unit Price without VAT: | 297,96000 Kč |
|---|---|
| Unit Price with VAT: | 360,53160 Kč |




