


HE-024-F | |
|---|---|
DigiKey Part Number | A123677-ND |
Manufacturer | |
Manufacturer Product Number | HE-024-F |
Description | INSERT FEMALE 24POS SCREW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Insert 24 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 24 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,07000 Kč | 373,07 Kč |
| 10 | 316,97000 Kč | 3 169,70 Kč |
| 25 | 297,12760 Kč | 7 428,19 Kč |
| 50 | 282,94640 Kč | 14 147,32 Kč |
| 100 | 269,44850 Kč | 26 944,85 Kč |
| 250 | 253,10532 Kč | 63 276,33 Kč |
| Unit Price without VAT: | 373,07000 Kč |
|---|---|
| Unit Price with VAT: | 451,41470 Kč |



