


HE-010-M | |
|---|---|
DigiKey Part Number | A123669-ND |
Manufacturer | |
Manufacturer Product Number | HE-010-M |
Description | INSERT MALE 10POS SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Insert 10 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 10 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,22000 Kč | 278,22 Kč |
| 10 | 236,45800 Kč | 2 364,58 Kč |
| 25 | 221,64640 Kč | 5 541,16 Kč |
| 50 | 211,06340 Kč | 10 553,17 Kč |
| 100 | 200,99290 Kč | 20 099,29 Kč |
| 250 | 188,41672 Kč | 47 104,18 Kč |
| 500 | 179,43252 Kč | 89 716,26 Kč |
| 1 000 | 170,87899 Kč | 170 878,99 Kč |
| Unit Price without VAT: | 278,22000 Kč |
|---|---|
| Unit Price with VAT: | 336,64620 Kč |



