



H103111150C-000 | |
|---|---|
DigiKey Part Number | 17-H103111150C-000-ND |
Manufacturer | |
Manufacturer Product Number | H103111150C-000 |
Description | HPC-350-M-R-BK-01-B-S |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar 3/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | H103111150C-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | 3/0 AWG | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,93000 Kč | 240,93 Kč |
| 20 | 194,91050 Kč | 3 898,21 Kč |
| 40 | 185,60000 Kč | 7 424,00 Kč |
| 60 | 180,36717 Kč | 10 822,03 Kč |
| 100 | 173,98390 Kč | 17 398,39 Kč |
| 260 | 162,64692 Kč | 42 288,20 Kč |
| 500 | 156,88764 Kč | 78 443,82 Kč |
| Unit Price without VAT: | 240,93000 Kč |
|---|---|
| Unit Price with VAT: | 291,52530 Kč |

