FSP-23A-16 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 101,98000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 75,47606 Kč
Datasheet
16 Position Flexstrip Cable 0.100" (2.54mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP-23A-16

DigiKey Part Number
FSP-23A-16-ND
Manufacturer
Manufacturer Product Number
FSP-23A-16
Description
CABLE FLXSTRP 16POS 2.54MM 3"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
16 Position Flexstrip Cable 0.100" (2.54mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.125" (3.18mm)
Part Status
Active
Termination Style
Completely Exposed Wires on Both Sides
Cable Type
Flexstrip
Base Product Number
Number of Conductors
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-1474644-1TE Connectivity AMP Connectors03-1474644-1-ND101,98000 KčParametric Equivalent
FSP-23A-16TE Connectivity01111-FSP-23A-16-ND75,47606 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00064,22368 Kč128 447,36 Kč
Unit Price without VAT:64,22368 Kč
Unit Price with VAT:77,71065 Kč