
FSP-22A-12 | |
|---|---|
DigiKey Part Number | A129256-ND |
Manufacturer | |
Manufacturer Product Number | FSP-22A-12 |
Description | CABLE FLXSTRP 12POS 2.54MM 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.125" (3.18mm) |
Part Status Active | Termination Style Completely Exposed Wires on Both Sides |
Cable Type Flexstrip | Base Product Number |
Number of Conductors 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,68000 Kč | 55,68 Kč |
| 10 | 47,25900 Kč | 472,59 Kč |
| 25 | 44,29720 Kč | 1 107,43 Kč |
| 50 | 42,18240 Kč | 2 109,12 Kč |
| 100 | 40,16560 Kč | 4 016,56 Kč |
| 250 | 37,64920 Kč | 9 412,30 Kč |
| 500 | 35,85186 Kč | 17 925,93 Kč |
| 1 000 | 34,14108 Kč | 34 141,08 Kč |
| 3 000 | 31,59636 Kč | 94 789,08 Kč |
| Unit Price without VAT: | 55,68000 Kč |
|---|---|
| Unit Price with VAT: | 67,37280 Kč |





