CS6085-000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1 358
Unit Price: 22,68000 Kč
Datasheet
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Purple
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS6085-000

DigiKey Part Number
A124577-ND
Manufacturer
Manufacturer Product Number
CS6085-000
Description
CPGI-WC-PG-6-PORT-BULK
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Purple
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Terminal Type
Butt Splice, Closed End, Individual Openings
Number of Wire Entries
6
Termination
Push In
Wire Gauge
12-22 AWG
Insulation
Fully Insulated
Features
-
Color
Purple
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes