11 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCG-1104F

DigiKey Part Number
A9CCG-1104F-ND
Manufacturer
Manufacturer Product Number
A9CCG-1104F
Description
FLEX CABLE - AFG11G/AF11/AFG11G
Customer Reference
Detailed Description
11 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.00" (101.60mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
11
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Receptacle with Latch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1237,13000 Kč237,13 Kč
10201,46400 Kč2 014,64 Kč
25188,83400 Kč4 720,85 Kč
50179,82020 Kč8 991,01 Kč
100171,23830 Kč17 123,83 Kč
250160,52228 Kč40 130,57 Kč
500152,86790 Kč76 433,95 Kč
1 000145,58015 Kč145 580,15 Kč
Manufacturers Standard Package
Unit Price without VAT:237,13000 Kč
Unit Price with VAT:286,92730 Kč
Alternate Length
FLEX CABLE - AFG11G/AF11/AFG11G
In-Stock: 0
Unit Price: 231,50000 Kč
FLEX CABLE - AFG11G/AF11/AFG11G
In-Stock: 0
Unit Price: 234,21000 Kč
FLEX CABLE - AFG11G/AF11/AFG11G
In-Stock: 0
Unit Price: 239,84000 Kč
FLEX CABLE - AFG11G/AF11/AFG11G
In-Stock: 0
Unit Price: 242,76000 Kč
FLEX CABLE - AFG11G/AF11/AFG11G
In-Stock: 0
Unit Price: 248,39000 Kč
Assembly Component