8 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCG-0806F

DigiKey Part Number
A9CCG-0806F-ND
Manufacturer
Manufacturer Product Number
A9CCG-0806F
Description
FLEX CABLE - AFG08G/AF08/AFG08G
Customer Reference
Detailed Description
8 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00" (152.40mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
8
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Receptacle with Latch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1173,73000 Kč173,73 Kč
10147,67800 Kč1 476,78 Kč
25138,43040 Kč3 460,76 Kč
50131,81520 Kč6 590,76 Kč
100125,52510 Kč12 552,51 Kč
250117,66840 Kč29 417,10 Kč
500112,05618 Kč56 028,09 Kč
1 000106,71342 Kč106 713,42 Kč
Manufacturers Standard Package
Unit Price without VAT:173,73000 Kč
Unit Price with VAT:210,21330 Kč
Alternate Length
FLEX CABLE - AFG08G/AF08/AFG08G
In-Stock: 0
Unit Price: 163,92000 Kč
FLEX CABLE - AFG08G/AF08/AFG08G
In-Stock: 208
Unit Price: 166,43000 Kč
FLEX CABLE - AFG08G/AF08/AFG08G
In-Stock: 0
Unit Price: 168,93000 Kč
FLEX CABLE - AFG08G/AF08/AFG08G
In-Stock: 0
Unit Price: 171,43000 Kč
FLEX CABLE - AFG08G/AF08/AFG08G
In-Stock: 0
Unit Price: 178,73000 Kč
Assembly Component