5 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCG-0504F

DigiKey Part Number
A9CCG-0504F-ND
Manufacturer
Manufacturer Product Number
A9CCG-0504F
Description
FLEX CABLE - AFG05G/AF05/AFG05G
Customer Reference
Detailed Description
5 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.00" (101.60mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
5
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Receptacle with Latch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1169,35000 Kč169,35 Kč
10143,96600 Kč1 439,66 Kč
25134,94360 Kč3 373,59 Kč
50128,49900 Kč6 424,95 Kč
100122,36340 Kč12 236,34 Kč
250114,70524 Kč28 676,31 Kč
500109,23402 Kč54 617,01 Kč
1 000104,02557 Kč104 025,57 Kč
Manufacturers Standard Package
Unit Price without VAT:169,35000 Kč
Unit Price with VAT:204,91350 Kč
Alternate Length
FLEX CABLE - AFG05G/AF05/AFG05G
In-Stock: 0
Unit Price: 164,97000 Kč
FLEX CABLE - AFG05G/AF05/AFG05G
In-Stock: 0
Unit Price: 167,26000 Kč
FLEX CABLE - AFG05G/AF05/AFG05G
In-Stock: 158
Unit Price: 171,64000 Kč
FLEX CABLE - AFG05G/AF05/AFG05G
In-Stock: 0
Unit Price: 173,93000 Kč
FLEX CABLE - AFG05G/AF05/AFG05G
In-Stock: 421
Unit Price: 178,31000 Kč
Assembly Component